
LED Light Pipes Light Pipe w/Lens .530" Amber
VCC (Visual Communications Company) LMS_053_ATP technical specifications.
| Package/Case | SMD/SMT |
| Length | 13.5mm |
| Mount | Panel |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | LMS |
| RoHS | Compliant |
No datasheet is available for this part.