The LMS_053_CTP is a 13.46mm clear polycarbonate LED emitter available in a surface mount device (SMD/SMT) package. It is compliant with RoHS regulations. The emitter is packaged in bulk quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC (Visual Communications Company) LMS_053_CTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length | 13.46mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Length | 13.46mm |
| Material | Polycarbonate |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) LMS_053_CTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.