
LED Light Pipes Light Pipe w/Lens .930" Blue
VCC (Visual Communications Company) LMS_093_BTP technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Length | 23.6mm |
| Mount | Panel |
| Packaging | Bulk |
| Series | LMS |
| RoHS | Compliant |
No datasheet is available for this part.