
LED Light Pipes Light Pipe w/Lens .930" Red
VCC (Visual Communications Company) LMS_093_RTP technical specifications.
| Color | Red |
| Length | 23.6mm |
| Lens Size | 7.4mm |
| Lens Style | Round, Domed |
| Mount | Panel |
| Packaging | Bulk |
| Series | LMS |
| RoHS | Compliant |
No datasheet is available for this part.
