
VCC (Visual Communications Company) LPC_040_CTP technical specifications.
| Body Length | 10.16mm |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Lens Color | Clear |
| Lens Style | Round |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) LPC_040_CTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.