This 16.76mm clear SMD LED is manufactured by VCC (Visual Communications Company) and is available in a package quantity of 1000. It is lead free and RoHS compliant, meeting environmental regulations. The LED is packaged in bulk, making it suitable for high-volume applications.
Sign in to ask questions about the VCC (Visual Communications Company) LPC_066_CTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) LPC_066_CTP technical specifications.
| Body Length | 16.76mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 16.76mm |
| Lens Color | Clear |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) LPC_066_CTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.