
This 22.35mm clear SMD LED is packaged in bulk quantities of 1000. It meets RoHS compliance requirements. The LED's body length and lens color are both clear, matching the overall appearance.
Sign in to ask questions about the VCC (Visual Communications Company) LPC_088_CTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) LPC_088_CTP technical specifications.
| Body Length | 22.35mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Length | 22.35mm |
| Lens Color | Clear |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) LPC_088_CTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.