The LPC_094_CTP LED from VCC features a body length of 0.94inch and a package quantity of 1000. It is packaged in bulk and has a clear color with a clear lens. The LED is a surface-mount device with a panel mount type.
Sign in to ask questions about the VCC (Visual Communications Company) LPC_094_CTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) LPC_094_CTP technical specifications.
| Body Length | 0.94inch |
| Package/Case | SMD/SMT |
| Color | Clear |
| Length | 23.88mm |
| Lens Color | Clear |
| Mount | Panel |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) LPC_094_CTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.