This surface mount LED emitter is 30.48mm in length and features a clear lens. It is available in a bulk packaging quantity of 1000 units. The LED is RoHS compliant and meets Reach SVHC compliance requirements are unknown. Operating conditions are not specified.
Sign in to ask questions about the VCC (Visual Communications Company) LPC_120_CTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) LPC_120_CTP technical specifications.
| Body Length | 0.12inch |
| Color | Clear |
| Length | 30.48mm |
| Lens Color | Clear |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) LPC_120_CTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.