This SMD LED emitter has a body length of 30.99mm and a clear lens. It is packaged in bulk quantities of 1000 units. The component is compliant with RoHS regulations. The manufacturer is VCC (Visual Communications Company).
VCC (Visual Communications Company) LPC_122_CTP technical specifications.
| Body Length | 30.99mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Length | 30.99mm |
| Lens Color | Clear |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.