LIGHT PIPE, SINGLE, ROUND, PANEL - More Details
Sign in to ask questions about the VCC (Visual Communications Company) LPC_137_CTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) LPC_137_CTP technical specifications.
| Package/Case | SMD/SMT |
| Color | Clear |
| Length | 34.8mm |
| Lens Color | Clear |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) LPC_137_CTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.