LED Light Pipes Round Lightpipe 1.42" Clear
VCC (Visual Communications Company) LPC_142_CTP technical specifications.
| Body Length | 36.07mm |
| Color | Clear |
| Lens Color | Clear |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
