LED Light Pipes Round Lightpipe 1.62" Clear
VCC (Visual Communications Company) LPC_162_CTP technical specifications.
| Body Length | 41.15mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Lens Color | Clear |
| Mount | Panel |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.
