LIGHT PIPE, SINGLE, ROUND, PANEL
VCC (Visual Communications Company) LPC_165_CTP technical specifications.
| Package/Case | SMD/SMT |
| Color | Clear |
| Length | 41.91mm |
| Lens Color | Clear |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.