LIGHT PIPE, SINGLE, ROUND, PANEL - More Details
VCC (Visual Communications Company) LPC_175_CTP technical specifications.
| Body Length | 44.45mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Length | 44.45mm |
| Lens Color | Clear |
| Mount | Panel |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.
