
This 6.1mm clear LED emitter is packaged in a surface-mount device (SMD/SMT) package and is compliant with lead-free regulations. The emitter is available in quantities of 1000 per reel. It is suitable for use in various applications and is part of the LPC024CTP series from VCC (Visual Communications Company).
VCC (Visual Communications Company) LPC024CTP technical specifications.
| Body Length | 6.1mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Clear |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) LPC024CTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.