The LPC042CTP is a SMD/SMT lens with a body length of 10.67mm and a clear color. It is packaged in bulk with 1000 units per pack. The lens is RoHS compliant. The LPC042CTP is manufactured by VCC (Visual Communications Company).
VCC (Visual Communications Company) LPC042CTP technical specifications.
| Body Length | 10.67mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Length | 10.67mm |
| Lens Color | Clear |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.