This SMD/SMT lens has a body length of 11.68mm and is made of clear material. It is lead free and compliant with RoHS regulations. The lens is packaged in bulk quantities of 1000 units.
VCC (Visual Communications Company) LPC046CTP technical specifications.
| Body Length | 11.68mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 11.68mm |
| Lens Color | Clear |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.