LIGHT PIPE, SINGLE, ROUND, PANEL
VCC (Visual Communications Company) LPC060CTP technical specifications.
| Body Length | 15.24mm |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Lens Color | Clear |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.