This SMD/SMT component has a body length of 16.26mm and is manufactured with lead-free materials. It is packaged in bulk quantities of 1000 units. The component is compliant with RoHS regulations. The lens color is clear. The component is available in a clear color.
VCC (Visual Communications Company) LPC064CTP technical specifications.
| Body Length | 16.26mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Lens Color | Clear |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
