
LED Light Pipes Round 4mm Litepipe .500"
VCC (Visual Communications Company) LPCM_050_CTP technical specifications.
| Body Length | 0.5inch |
| Color | Clear |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | LPCM |
| RoHS | Compliant |
No datasheet is available for this part.