LIGHT PIPE, SINGLE, 20.32MM, CIRCULAR, PCB; Length: 20.32mm; Light Pipe Shape: Cir
VCC (Visual Communications Company) LPCM_080_CTP technical specifications.
| Body Length | 0.8inch |
| Color | Clear |
| Length | 20.3mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | LPCM |
| RoHS | Compliant |
No datasheet is available for this part.