LIGHT PIPE, SINGLE, 22.86MM, CIRCULAR, PCB; Length: 22.86mm; Light Pipe Shape: Cir
VCC (Visual Communications Company) LPCM_090_CTP technical specifications.
| Body Length | 0.9inch |
| Color | Clear |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | LPCM |
| RoHS | Compliant |
No datasheet is available for this part.