LED Light Pipes Round 4mm Litepipe 1.00"
VCC (Visual Communications Company) LPCM_100_CTP technical specifications.
| Body Length | 1inch |
| Color | Clear |
| Length | 25.4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | LPCM |
| RoHS | Compliant |
No datasheet is available for this part.