LED Light Pipes Round 4mm Litepipe 1.20"
VCC (Visual Communications Company) LPCM_120_CTP technical specifications.
| Body Length | 1.2inch |
| Color | Clear |
| Length | 30.5mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | LPCM |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) LPCM_120_CTP to view detailed technical specifications.
No datasheet is available for this part.