The LPCR050CTP is a clear polycarbonate light pipe with a round shape and a top mount style. It has a single channel and a pipe size of 4.34mm. The light pipe is made of polycarbonate material and has a vertical style. It is designed for use in rigid applications.
VCC (Visual Communications Company) LPCR050CTP technical specifications.
| Type | Rigid |
| Style | Vertical |
| Pipe Shape | Round |
| Face Shape | Round |
| Number of Light Pipes | 1 |
| Color | Clear |
| Pipe Size | 4.34mm |
| Mounting | Top Mount |
| Material | Polycarbonate |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for VCC (Visual Communications Company) LPCR050CTP to view detailed technical specifications.
No datasheet is available for this part.