Light Pipes 0.68 Inch Rectangle Rigid Clear Panel Mount 0.17 In 4mm LPR Series
VCC (Visual Communications Company) LPR068CTP technical specifications.
| Body Length | 17.27mm |
| Color | Clear |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.