LED Light Pipes 3mm Litepipe w/Lens .240" Blue
VCC (Visual Communications Company) LSS_024_BTP technical specifications.
| Body Length | 6.1mm |
| Color | Blue |
| Length | 6.1mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.