
LED Light Pipes 3mm Litepipe w/Lens .240" Red
VCC (Visual Communications Company) LSS_024_RTP technical specifications.
| Body Length | 6.1mm |
| Color | Red, Clear |
| Length | 6.1mm |
| Lens Size | 4.9mm |
| Lens Style | Round, Domed |
| Mount | Panel, Press-Fit |
| Packaging | Bulk |
| Series | LSS |
| RoHS | Compliant |
No datasheet is available for this part.
