LED Light Pipes 3mm Litepipe w/Lens .440" Amber
Sign in to ask questions about the VCC (Visual Communications Company) LSS_044_ATP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) LSS_044_ATP technical specifications.
| Body Length | 11.18mm |
| Color | Orange |
| Length | 11.18mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) LSS_044_ATP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.