
LED Light Pipes 3mm Litepipe w/Lens .640" Yellow
VCC (Visual Communications Company) LSS_064_YTP technical specifications.
| Body Length | 16.26mm |
| Color | Yellow |
| Length | 16.26mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.