
LED Light Pipes 3mm Litepipe w/Lens .840" Amber
VCC (Visual Communications Company) LSS_084_ATP technical specifications.
| Body Length | 21.34mm |
| Color | Orange |
| Length | 21.34mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.