LED Light Pipes 3mm Litepipe w/Lens 1.04" Blue
VCC (Visual Communications Company) LSS_104_BTP technical specifications.
| Body Length | 26.4mm |
| Package/Case | 104 |
| Color | Blue |
| Length | 26.4mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.