LED Light Pipe Round Right Angle Clear Rigid
VCC (Visual Communications Company) LSV020CTP technical specifications.
| Type | Rigid |
| Style | Right Angle |
| Pipe Shape | Round |
| Number of Light Pipes | 1 |
| Color | Clear |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for VCC (Visual Communications Company) LSV020CTP to view detailed technical specifications.
No datasheet is available for this part.