LED Uni-Color Green 522nm Automotive 2-Pin T-1 Bag
VCC (Visual Communications Company) LTH3MM12VFR4500 technical specifications.
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 5000mcd |
| LED Material | InGaN |
| Peak Wavelength | 522nm |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Viewing Angle | 30° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 3.85x3.85x5.3mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 13V |
| Maximum Power Dissipation | 85mW |
| Reverse Voltage | 5V |
| Pin Count | 2 |
| Package/Case | T-1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for VCC (Visual Communications Company) LTH3MM12VFR4500 to view detailed technical specifications.
No datasheet is available for this part.