Single Color LED, White, Water Clear, T-3 1/4, 10.7mm,
VCC (Visual Communications Company) MB403-W60-CW-BP technical specifications.
| Number of Terminals | 1 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.