LED Uni-Color Green 565 Nm
Sign in to ask questions about the VCC (Visual Communications Company) PCH125-GLP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) PCH125-GLP technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.51 |
| Package Width (mm) | 3.94 |
| Package Height (mm) | 6.22 |
| Seated Plane Height (mm) | 6.22 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Cage Code | 56769 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for VCC (Visual Communications Company) PCH125-GLP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.