LED Panel Mount Indicator Uni-Color Yellow 2020mcd 2-Pin Bag
VCC (Visual Communications Company) PML50YFVW technical specifications.
| Type | Uni-Color |
| Intensity | 2020mcd |
| Maximum Forward Current | 2mA |
| Color | Yellow |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for VCC (Visual Communications Company) PML50YFVW to view detailed technical specifications.
No datasheet is available for this part.