
LED Lenses Amber Fresnel Lens Cliplite 3mm
Sign in to ask questions about the VCC (Visual Communications Company) SMB_200_ATP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) SMB_200_ATP technical specifications.
| Color | Orange |
| Diameter | 0.19inch |
| Height | 0.29inch |
| Lens Color | Orange |
| Lens Style | Round |
| Material | PC, Polycarbonate |
| Mount | Panel |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 180° |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) SMB_200_ATP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.