LED Lenses Amber Fresnel Lens Cliplite 3mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC (Visual Communications Company) SML_190_ATP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Orange |
| Diameter | 0.19inch |
| Height | 0.29inch |
| Lens Color | Orange |
| Material | PC, Polycarbonate |
| Mount | Standard |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) SML_190_ATP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.