
This 0.19inch diameter LED emitter features a clear round lens and is made of polycarbonate material. It has a height of 0.29inch and is designed for standard mounting. The LED is available in bulk packaging with 1000 units per package. It is compliant with RoHS regulations, but the status of Reach SVHC compliance is unknown.
Sign in to ask questions about the VCC (Visual Communications Company) SML_190_CTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) SML_190_CTP technical specifications.
| Color | Clear |
| Diameter | 0.19inch |
| Height | 0.29inch |
| Length | 7.37mm |
| Lens Color | Clear |
| Lens Style | Round |
| Material | PC, Polycarbonate |
| Mount | Standard |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SML 190 |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) SML_190_CTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.