
LED Lenses Yellow Sealed 3mm Low Profile
VCC (Visual Communications Company) SMS_172_YTP technical specifications.
| Color | Yellow, Clear |
| Diameter | 4.91mm |
| Height | 6.86mm |
| Lens Color | Yellow |
| Lens Style | Round |
| Material | PC, Polycarbonate |
| Packaging | Bulk |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) SMS_172_YTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.