
VCC (VISUAL COMMUNICATIONS COMPANY) SPC040 SPACERS
VCC (Visual Communications Company) SPC_040 technical specifications.
| Body Length | 1mm |
| Color | Black |
| Inside Diameter | 4mm |
| Length | 0.039inch |
| Material | EPDM, Rubber |
| Mount | Hardware |
| Outside Diameter | 6mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Thickness | 0.04inch |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) SPC_040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
