
The SQB400CTP lens features a clear polycarbonate material with a square lens style and a height of 0.43 inch. It has a length of 10.92mm and is designed for panel mount applications. The lens is packaged in bulk with 1000 units per bag. The SQB400CTP is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC (Visual Communications Company) SQB400CTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) SQB400CTP technical specifications.
| Color | Clear |
| Height | 0.43inch |
| Length | 10.92mm |
| Lens Color | Clear |
| Lens Style | Square |
| Material | PC, Polycarbonate |
| Mount | Panel |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) SQB400CTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.