
VCC (VISUAL COMMUNICATIONS COMPANY) STD600BLK STANDOFF
VCC (Visual Communications Company) STD_600_BLK technical specifications.
| Body Diameter | 5.08mm |
| Body Length | 0.6inch |
| Color | Black |
| Height | 15.24mm |
| Length | 15.24mm |
| Material | Thermoplastic |
| Outside Diameter | 5.08mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) STD_600_BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.