
This black LED emitter has a body diameter of 5.08mm and a length of 19mm. It is made from thermoplastic and is designed for PCB mount. The emitter is available in quantities of 1000 in bulk packaging. It meets the requirements of the RoHS compliance standard.
VCC (Visual Communications Company) STD_750_BLK technical specifications.
| Body Diameter | 5.08mm |
| Body Length | 19mm |
| Color | Black |
| Height | 19.05mm |
| Length | 19.05mm |
| Material | Thermoplastic |
| Mount | PCB |
| Outside Diameter | 5.08mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) STD_750_BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.