
LED Mounting Hardware .2" DIA X .92" BLACK
VCC (Visual Communications Company) STD_920_BLK technical specifications.
| Body Length | 0.92inch |
| Color | Black |
| Material | Thermoplastic |
| Mount | Hardware |
| Outside Diameter | 0.2inch |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) STD_920_BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.