This black LED emitter has a body diameter of 5.08mm and a length of 13.97mm. It is made of thermoplastic material. The LED emitter is packaged in bulk quantities of 1000 units. It is compliant with RoHS regulations.
VCC (Visual Communications Company) STD550BLK technical specifications.
| Body Diameter | 5.08mm |
| Body Length | 0.55inch |
| Color | Black |
| Height | 13.97mm |
| Length | 13.97mm |
| Material | Thermoplastic |
| Outside Diameter | 5.08mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.