Standard LEDs - Through Hole Yel/Grn Diffused 590/570nm 80/80mcd
VCC (Visual Communications Company) VAOB-3GCDE2-C technical specifications.
| Package/Case | Radial |
| Color | Green, Yellow |
| Height | 5.3mm |
| Illumination Color | Green, Yellow |
| Lens Style | Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOB-3GCDE2-C to view detailed technical specifications.
No datasheet is available for this part.