
LED Displays & Accessories YelGrn 0.56in CA Dual Digit Display
VCC (Visual Communications Company) VAOD-A565G9-BW/43 technical specifications.
| Package/Case | DIP |
| Color | Green, Yellow |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.75inch |
| Illumination Color | Green |
| Luminous Intensity | 9.1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 70mW |
| Number of Characters | 2 |
| Operating Supply Voltage | 2.1V |
| Packaging | Bulk |
| Power Consumption | 70mW |
| Reach SVHC Compliant | Unknown |
| Wavelength | 565nm |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOD-A565G9-BW/43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.